845-052-558-604

Heilind Number:EDA845-052-558-604
Manufacturer:EDAC
Manufacturer Number:845-052-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with your circuitry. Boasting 52 positions and a single row configuration, it provides ample space for your connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its right-angle mount orientation offers versatility in installation. Rated for an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for streamlined PCB assemblies.