845-052-558-612

Heilind Number:EDA845-052-558-612
Manufacturer:EDAC
Manufacturer Number:845-052-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a single row layout with 52 positions and a compact pitch of 0.1 inches, it allows for efficient signal transmission between boards. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various operating environments. With copper alloy contacts and an amperage rating of 3A, this connector guarantees optimal conductivity and performance. Its wide operating temperature range from -40 to 105°C makes it suitable for use in both industrial and commercial applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.