845-052-558-802

Heilind Number:EDA845-052-558-802
Manufacturer:EDAC
Manufacturer Number:845-052-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-802

Detailed Description

Enhance your PCB connectivity with our 52-position Board To Board Card Edge Connector. Designed for seamless integration, this right angle connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your project with this high-quality connector for secure and efficient board-to-board connections.