845-052-558-803

Heilind Number:EDA845-052-558-803
Manufacturer:EDAC
Manufacturer Number:845-052-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 52 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.