845-052-558-808

Heilind Number:EDA845-052-558-808
Manufacturer:EDAC
Manufacturer Number:845-052-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures both reliability and visual appeal. The copper alloy contact material, combined with a 3A amperage rating, guarantees efficient power transmission. With two rows of 52 positions each, and a pitch of 0.1 inches, it offers ample connectivity options for your PCB layouts. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector to deliver seamless and secure connections in your electronic projects.