845-052-558-812

Heilind Number:EDA845-052-558-812
Manufacturer:EDAC
Manufacturer Number:845-052-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-558-812

Detailed Description

Elevate your connectivity with this efficient Board To Board PCB Connector, featuring a sleek green design. With an amperage of 3A and sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance. The two rows of 52 positions each, along with copper alloy contact material, provide seamless signal transmission. Designed for easy installation, its right angle mount orientation and .1 inch pitch make it a versatile choice for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in any environment. Perfect for any project requiring high-quality interconnectivity.