845-052-559-101

Heilind Number:EDA845-052-559-101
Manufacturer:EDAC
Manufacturer Number:845-052-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and a total of 52 positions, it offers ample space for your circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic projects with this essential component.