845-052-559-201

Heilind Number:EDA845-052-559-201
Manufacturer:EDAC
Manufacturer Number:845-052-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-201

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions, ensuring optimal connectivity for your PCB setups. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures secure and efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its right-angle mount orientation allows for flexible installation, while the vibrant green color adds a touch of style to your electronic devices. Trust in our connector to deliver exceptional performance and longevity to your projects.