845-052-559-202

Heilind Number:EDA845-052-559-202
Manufacturer:EDAC
Manufacturer Number:845-052-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-202

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. With two rows of 52 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances space efficiency, making it ideal for compact designs. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.