845-052-559-404

Heilind Number:EDA845-052-559-404
Manufacturer:EDAC
Manufacturer Number:845-052-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Crafted with precision, the contact material is Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment, while the right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions with this top-of-the-line connector.