845-052-559-412

Heilind Number:EDA845-052-559-412
Manufacturer:EDAC
Manufacturer Number:845-052-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 52 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance in any environment. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, meeting the demands of modern electronics. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the industrial, commercial, and consumer electronics sectors. Elevate your PCB design with this essential component, a testament to quality and innovation in connectivity solutions.