845-052-559-512

Heilind Number:EDA845-052-559-512
Manufacturer:EDAC
Manufacturer Number:845-052-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in vibrant Green. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows and a total of 52 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it has a right-angle mount orientation and a compact pitch of .1 inches, with row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential connector, a perfect choice for professionals and hobbyists alike.