845-052-559-802

Heilind Number:EDA845-052-559-802
Manufacturer:EDAC
Manufacturer Number:845-052-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-802

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and visual appeal. With a dual-row layout and 52 positions, this connector offers ample connectivity for your PCB projects. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Its right-angle mount orientation adds versatility, making it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.