845-052-559-812

Heilind Number:EDA845-052-559-812
Manufacturer:EDAC
Manufacturer Number:845-052-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-559-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 52 positions each, it offers ample room for secure and efficient PCB-to-PCB connections. The copper alloy contacts ensure reliable conductivity, even in demanding applications. Its right-angle mount orientation and .1-inch pitch make it versatile for various board layouts, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh environments. Upgrade your connectivity solutions with this essential component.