845-052-560-201

Heilind Number:EDA845-052-560-201
Manufacturer:EDAC
Manufacturer Number:845-052-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-560-201

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green design, this connector boasts 52 positions across two rows, ensuring seamless and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component for enhanced performance and connectivity.