845-052-560-802

Heilind Number:EDA845-052-560-802
Manufacturer:EDAC
Manufacturer Number:845-052-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inch, they offer reliable performance for your electronic projects. Each connector boasts 52 positions, allowing for extensive connectivity options. The straight mount orientation and .2 inch row spacing make for easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Upgrade your setup with these high-quality connectors today.