845-052-560-804

Heilind Number:EDA845-052-560-804
Manufacturer:EDAC
Manufacturer Number:845-052-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-560-804

Detailed Description

Enhance your PCB connections with this high-quality, two-row board-to-board connector. Featuring a total of 52 positions and a compact pitch of .1 inches, it ensures seamless and efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this versatile and dependable component.