845-052-560-812

Heilind Number:EDA845-052-560-812
Manufacturer:EDAC
Manufacturer Number:845-052-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-052-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-052-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is as reliable as it is visually appealing. With two rows and a total of 52 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.