845-053-521-101

Heilind Number:EDA845-053-521-101
Manufacturer:EDAC
Manufacturer Number:845-053-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-101

Detailed Description

Enhance connectivity in your electronic projects with this 53-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a row spacing of .2 inches, allowing for efficient signal transmission. The housing is constructed with UL 94V-0 Diallyl Phthalate for durability and safety. Copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your assembly process with this high-quality, green-colored connector.