845-053-521-103

Heilind Number:EDA845-053-521-103
Manufacturer:EDAC
Manufacturer Number:845-053-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-103

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic applications, this connector boasts a single row layout with 53 positions, ensuring efficient data transfer. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. The 0.1-inch pitch and 0.2-inch row spacing offer optimal space utilization on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and stable operation even in demanding environments. Trust in this connector for secure and efficient card edge connections in your projects.