845-053-521-104

Heilind Number:EDA845-053-521-104
Manufacturer:EDAC
Manufacturer Number:845-053-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-104

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 53 positions with a single row layout, ensuring optimal efficiency in your electronic setups. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.