845-053-521-107

Heilind Number:EDA845-053-521-107
Manufacturer:EDAC
Manufacturer Number:845-053-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-107

Detailed Description

Enhance your PCB connectivity with our 53-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. Each contact is made from high-quality Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise and efficient performance. Perfect for a variety of applications, it is rated for an operating temperature range of -40 to 105 °C, guaranteeing durability in harsh environments. Trust in our connector to deliver seamless connectivity for your projects.