845-053-521-112

Heilind Number:EDA845-053-521-112
Manufacturer:EDAC
Manufacturer Number:845-053-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliability in operation. The straight mount orientation and 0.1-inch pitch make for easy installation, while the .2-inch row spacing accommodates various PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance in diverse environments. Upgrade your electronic assemblies with this essential connector for optimal signal transfer and functionality.