| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 845-053-521-402 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 53 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA845-053-521-402 |
845-053-521-402
| Heilind Number: | EDA845-053-521-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 845-053-521-402 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions with a .1-inch pitch, ensuring precise and reliable contact. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics with this essential component.

