845-053-521-403

Heilind Number:EDA845-053-521-403
Manufacturer:EDAC
Manufacturer Number:845-053-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-403

Detailed Description

Enhance your PCB connectivity with our innovative 53-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Elevate your electronic designs with this high-performance component.