845-053-521-404

Heilind Number:EDA845-053-521-404
Manufacturer:EDAC
Manufacturer Number:845-053-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-404

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it features 53 positions in a single row, ensuring efficient signal transmission. The durable housing crafted from UL 94V-0 Diallyl Phthalate guarantees reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, maintaining signal integrity and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Whether for industrial applications or consumer electronics, its straight mount orientation and vibrant green color make it a standout choice. Upgrade your PCB assemblies with this essential component, a testament to quality and innovation in the realm of connectors.