845-053-521-407

Heilind Number:EDA845-053-521-407
Manufacturer:EDAC
Manufacturer Number:845-053-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-407

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 53 positions in a single row with a .1-inch pitch, ensuring precise connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, offering optimal performance and longevity. Elevate your PCB assemblies with this essential component.