845-053-521-408

Heilind Number:EDA845-053-521-408
Manufacturer:EDAC
Manufacturer Number:845-053-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-408

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in your electronic setup. With a vibrant green color and a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures both visual appeal and durability. The 53 positions and single row configuration offer ample space for your connections, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate effortless installation. Elevate your PCB assembly with this essential component, a must-have in any electronics enthusiast's toolkit.