845-053-521-412

Heilind Number:EDA845-053-521-412
Manufacturer:EDAC
Manufacturer Number:845-053-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 53 positions with a pitch of .1 inches, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers excellent protection and longevity in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Copper alloy contacts guarantee stable and efficient power delivery, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this green connector is a must-have for any electronic setup.