845-053-521-602

Heilind Number:EDA845-053-521-602
Manufacturer:EDAC
Manufacturer Number:845-053-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-602

Detailed Description

Enhance connectivity in your electronic projects with this 53-position Card Edge Connector. Featuring a single row design with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connections on your PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity for your power and signal transmission needs. The straight mount orientation simplifies installation, making it a convenient choice for various applications in industries such as telecommunications, computing, and automotive. Trust in its high amperage rating of 3A to deliver consistent performance. Elevate your connectivity solutions with this green Card Edge Connector.