845-053-521-603

Heilind Number:EDA845-053-521-603
Manufacturer:EDAC
Manufacturer Number:845-053-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-603

Detailed Description

Efficiently link your printed circuit boards with our Board To Board PCB Connector, ensuring seamless connectivity in your electronic devices. With a generous number of 53 positions available in a single row, this connector offers ample room for intricate circuitry. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contacts provide optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The green color and straight mount orientation make it easy to identify and install, while the precise .1-inch pitch and .2-inch row spacing ensure a secure fit. Perfect for professionals in the field of electronics, this connector is a vital component for your PCB assembly projects.