845-053-521-604

Heilind Number:EDA845-053-521-604
Manufacturer:EDAC
Manufacturer Number:845-053-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-604

Detailed Description

Enhance your PCB connectivity with this 53-position Card Edge Connector. Designed for seamless integration, it features a high-quality Copper Alloy contact material and UL 94V-0 Diallyl Phthalate housing for optimal performance. The connector boasts a compact pitch of .1 inch and a single row layout, perfect for space-saving installations. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers reliability in diverse environmental conditions. Whether for industrial machinery or consumer electronics, this Green-colored connector ensures secure and efficient board-to-board connections. Trust in its straight mount orientation and precision engineering for seamless PCB assembly. Elevate your connectivity standards with this essential component.