845-053-521-607

Heilind Number:EDA845-053-521-607
Manufacturer:EDAC
Manufacturer Number:845-053-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-607

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 53 positions in a single row, this connector ensures efficient data transfer in green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.