845-053-521-608

Heilind Number:EDA845-053-521-608
Manufacturer:EDAC
Manufacturer Number:845-053-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-521-608

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 53 positions with a single row configuration, ensuring optimal signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in any application. The Copper Alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for enhancing your electronic projects with efficient and secure board-to-board connections.