845-053-523-403

Heilind Number:EDA845-053-523-403
Manufacturer:EDAC
Manufacturer Number:845-053-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-523-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 53 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures longevity and safety in any application. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and reliable connections. The contact material, copper alloy, guarantees excellent conductivity. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connectivity solution.