845-053-523-412

Heilind Number:EDA845-053-523-412
Manufacturer:EDAC
Manufacturer Number:845-053-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-523-412

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 53 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing reliable performance. The green color and straight mount orientation make it easily identifiable and compatible with various PCBs. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and precision for seamless connectivity solutions.