845-053-523-608

Heilind Number:EDA845-053-523-608
Manufacturer:EDAC
Manufacturer Number:845-053-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-523-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector offers 53 positions for optimal functionality. With a straight mount orientation and a pitch of .1 inch, it ensures a secure and stable connection. The housing material is made of UL 94V-0 Diallyl Phthalate, providing durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB setup with this essential connector for efficient and dependable performance.