845-053-524-101

Heilind Number:EDA845-053-524-101
Manufacturer:EDAC
Manufacturer Number:845-053-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With 53 positions and a pitch of .1 inch, it offers ample room for seamless connections. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Whether you're working on a professional project or a DIY endeavor, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.