845-053-524-102

Heilind Number:EDA845-053-524-102
Manufacturer:EDAC
Manufacturer Number:845-053-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-524-102

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a total of 53 positions, ensuring efficient and reliable signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the copper alloy contact material ensures optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless PCB-to-PCB connections. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Trust in its straight mount orientation to simplify installation and maximize space utilization on your PCB. Elevate your design with this essential component, perfect for demanding electronic environments.