845-053-524-404

Heilind Number:EDA845-053-524-404
Manufacturer:EDAC
Manufacturer Number:845-053-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector features 53 positions in a single row, ensuring ample connectivity options for your devices. Crafted with precision, it guarantees reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.