845-053-525-412

Heilind Number:EDA845-053-525-412
Manufacturer:EDAC
Manufacturer Number:845-053-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-525-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 53 positions in a single row, it ensures seamless data transfer over a .1-inch pitch with a .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliability in any application. Its straight mount orientation and versatile operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your system with this essential component for optimal performance and connectivity.