845-053-540-404

Heilind Number:EDA845-053-540-404
Manufacturer:EDAC
Manufacturer Number:845-053-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-540-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 53 positions in a single row with a .1-inch pitch and .2-inch row spacing, it ensures precise and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts for optimal conductivity, this connector offers a reliable solution for your PCB interconnection needs. Its straight mount orientation facilitates easy installation, while its 3A amperage ensures compatibility with various devices. Trust in this connector for robust and stable connections in your electronic applications.