845-053-540-412

Heilind Number:EDA845-053-540-412
Manufacturer:EDAC
Manufacturer Number:845-053-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-540-412

Detailed Description

Enhance connectivity and streamline board-to-board integration with this high-performance Card Edge Connector. Designed for seamless operation in a variety of electronic applications, this connector features 53 positions in a single row, ensuring efficient data transmission. Crafted with precision and durability in mind, it boasts housing material made from UL 94V-0 Diallyl Phthalate and contact material comprising Copper Alloy, guaranteeing reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment and secure connectivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality under extreme conditions. Ideal for use in industrial, commercial, or residential settings, this connector is a versatile solution for your connectivity needs.