845-053-540-603

Heilind Number:EDA845-053-540-603
Manufacturer:EDAC
Manufacturer Number:845-053-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-540-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 53 positions in a single row, it offers seamless and efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Crafted with copper alloy contacts, it provides excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential connector.