845-053-541-104

Heilind Number:EDA845-053-541-104
Manufacturer:EDAC
Manufacturer Number:845-053-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-541-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. Designed for optimal performance, it offers 53 positions with reliable copper alloy contacts and a pitch of .1 inch, ensuring seamless connectivity. The straight mount orientation and compact single-row design make it perfect for space-saving applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Trust in its superior quality for your PCB assembly needs.