845-053-541-108

Heilind Number:EDA845-053-541-108
Manufacturer:EDAC
Manufacturer Number:845-053-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-541-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 53 positions in a single row, ensuring efficient and reliable connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers excellent conductivity and signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial settings. Upgrade your PCB assemblies with this essential component for seamless and secure connectivity.