845-053-541-403

Heilind Number:EDA845-053-541-403
Manufacturer:EDAC
Manufacturer Number:845-053-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-541-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 53 positions in a single row, it ensures seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it ensures efficient power transfer with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.