845-053-541-404

Heilind Number:EDA845-053-541-404
Manufacturer:EDAC
Manufacturer Number:845-053-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-541-404

Detailed Description

Enhance your electronic connections with this durable and efficient Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features 53 positions with a single row layout and a convenient pitch of .1 inches. The contact material is made of high-quality copper alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and stability. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB connections with this essential component.