845-053-541-407

Heilind Number:EDA845-053-541-407
Manufacturer:EDAC
Manufacturer Number:845-053-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-541-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it boasts 53 positions in a single row configuration, ensuring efficient data transmission. The connector's durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this state-of-the-art connector.