845-053-542-102

Heilind Number:EDA845-053-542-102
Manufacturer:EDAC
Manufacturer Number:845-053-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-053-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-053-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 53 positions, allowing for efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures secure installation, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today.